VS-50TPS12L-M3 Phase Control Thyristor
Vishay's phase control thyristor lowers costs and saves space in medium-power switching applications
Vishay introduces a new 50 A, 1200 V phase control thyristor in the new long leads TO-247 package. The thyristor provides a new medium-power option in the 3-lead through-hole package for power switching applications. Glass passivation technology provides reliable operation to a junction temperature of +150°C. Long leads provide flexibility in PCB mounting. High dv/dt provides increased EMI immunity.
- Package: New long-leads TO-247
- Rectified forward current: 50 A
- Peak repetitive reverse voltage: 1,200 V
- On-state voltage: 1.1 V
- Peak surge current: 630 A
- dv/dt: 1,000 V/μs
- New long-leads TO-247 package
- High surge current to 630 A
- High-temperature operation to +150°C
- 20 mm leads
- High dv/dt of 1,000 V/μs
- RoHS-compliant and halogen-free
- Line rectification
- Soft start motor control
- Temperature control in UPS units
- Welding equipment
- Power converters
- Industrial battery chargers
- Solid-state relays
VS-50TPS12L-M3 Phase Control Thyristor
| Image | Manufacturer Part Number | Description | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-50TPS12L-M3 | SCR 1.2KV 79A TO-247L | 100 mA | 1.32 V | 263 - Immediate | $5.69 | View Details |